-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4412
|
Newark | 8+8 Pos. Male Dil Cable Housing, Screw-Lok Rohs Compliant: Yes |Harwin G125-3241696M1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $7.3500 | Buy Now |
DISTI #
952-3649-ND
|
DigiKey | CONN PLUG HSG 16POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
291 In Stock |
|
$4.6362 / $6.0600 | Buy Now |
DISTI #
855-G125-3241696M1
|
Mouser Electronics | Headers & Wire Housings 16P Male Crmp HSNG RoHS: Compliant | 862 |
|
$4.6300 / $6.0400 | Buy Now |
DISTI #
G125-3241696M1
|
TTI | Headers & Wire Housings 16P Male Crmp HSNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$4.5800 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-3241696M1
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-3241696M1
Harwin
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |