-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1711
|
Newark | Connector Housing, Rcpt, 50Pos, 1.25Mm, Product Range:G125 Series, Gender:Receptacle, No. Of Positions:50Positions, Pitch Spacing:1.25Mm, For Use With:G125 Series Contacts Rohs Compliant: Yes |Harwin G125-3245096M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.0100 | Buy Now |
DISTI #
952-4051-ND
|
DigiKey | CONN PLUG HSG 50POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
319 In Stock |
|
$7.2109 / $15.0700 | Buy Now |
DISTI #
855-G125-3245096M2
|
Mouser Electronics | Headers & Wire Housings 1.25MM M 2X25 HSNG W/ PANEL MOUNT RoHS: Compliant | 0 |
|
$7.2100 / $11.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
28 Partner Stock |
|
$0 | Buy Now |
DISTI #
G125-3245096M2
|
TTI | Headers & Wire Housings 1.25MM M 2X25 HSNG W/ PANEL MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 468 In Stock |
|
$7.7000 / $11.4200 | Buy Now |
DISTI #
G125-3245096M2
|
Avnet Abacus | Conn Housing Wire to Board PL 50 POS 1.25mm ST Panel Mount Bulk (Alt: G125-3245096M2) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600202617
|
Chip1Stop | Unclassified | 28 |
|
$7.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-3245096M2
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-3245096M2
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |