Part Details for G125-FC20605L0-0150L by Harwin
Overview of G125-FC20605L0-0150L by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for G125-FC20605L0-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9433
|
Newark | 3+3 Pos. Female Dil 28Awg Cable Assembly, 150Mm, Single-End, For Latches Rohs Compliant: Yes |Harwin G125-FC20605L0-0150L RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4900 / $21.6900 | Buy Now |
DISTI #
G125-FC20605L0-0150L-ND
|
DigiKey | 1.25MM F/L 6POS 28AWG 150MM Min Qty: 40 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.8495 | Buy Now |
DISTI #
855-G125-FC2065L015L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/L CA 2x3 150MM 28AWG RoHS: Compliant | 0 |
|
$17.0000 / $20.6500 | Order Now |
Part Details for G125-FC20605L0-0150L
G125-FC20605L0-0150L CAD Models
G125-FC20605L0-0150L Part Data Attributes
|
G125-FC20605L0-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC20605L0-0150L
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |