-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2618-ND
|
DigiKey | CONN RCPT 10POS 0.049 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Strip |
518 In Stock |
|
$7.4983 / $12.4000 | Buy Now |
DISTI #
855-G125-FS11005L0P
|
Mouser Electronics | Power to the Board 1.25MM F VERT SMT 2x5 POS RoHS: Compliant | 183 |
|
$7.2300 / $11.8600 | Buy Now |
DISTI #
G125-FS11005L0P
|
TTI | Power to the Board 1.25MM F VERT SMT 2x5 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.7000 / $10.8300 | Buy Now |
|
Powell Electronics | Gecko DIL Female Vertical Surface Mount Connector, gold, pick & place (cut tape packing), 5+5 contacts Min Qty: 1 | 13 |
|
$7.2800 / $10.6600 | Buy Now |
DISTI #
G125-FS11005L0P
|
Avnet Abacus | Gecko DIL Female Vertical Surface Mount Connector, gold, pick & place (cut tape packing), 5+5 contacts (Alt: G125-FS11005L0P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 50 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FS11005L0P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FS11005L0P
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.192 inch | |
Body Depth | 0.206 inch | |
Body Length | 0.346 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |