-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5250
|
Newark | 10+10 Pos. Female Dil Vertical Smt Conn. Screw-Lok Reverse Fix Rohs Compliant: Yes |Harwin G125-FS12005F2P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $43.2200 | Buy Now |
DISTI #
952-4104-ND
|
DigiKey | CONN RCPT 20POS 0.049 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$29.4364 / $37.5600 | Buy Now |
DISTI #
855-G125-FS12005F2P
|
Mouser Electronics | Headers & Wire Housings 1.25MM F 2X10 VERT SMT REVERSE FIX TAPE RoHS: Compliant | 202 |
|
$26.1200 / $37.5500 | Buy Now |
DISTI #
G125-FS12005F2P
|
TTI | Headers & Wire Housings 1.25MM F 2X10 VERT SMT REVERSE FIX TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Reel | Americas - 0 |
|
$24.3600 / $26.3700 | Buy Now |
DISTI #
G125-FS11605L0P
|
TTI | Power to the Board 1.25MM F VERT SMT 2X8 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Reel | Americas - 0 |
|
$13.8600 / $15.0000 | Buy Now |
DISTI #
2965761
|
element14 Asia-Pacific | CONNECTOR, RCPT, 20POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.0363 / $39.5934 | Buy Now |
DISTI #
2965761
|
Farnell | CONNECTOR, RCPT, 20POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$29.0096 / $37.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FS12005F2P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FS12005F2P
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.192 inch | |
Body Depth | 0.206 inch | |
Body Length | 0.742 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |