-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1610
|
Newark | Connector, Rcpt, 20Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Gecko Sl G125 Series Rohs Compliant: Yes |Harwin G125-FS12005F3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1000 / $32.8200 | Buy Now |
DISTI #
952-4096-ND
|
DigiKey | CONN RCPT 20POS 0.049 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Strip |
4 In Stock |
|
$30.2712 / $38.6200 | Buy Now |
DISTI #
3937-G125-FS12005F3P-ND
|
DigiKey | CONN RCPT 20POS 0.049 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$59.1097 / $89.5100 | Buy Now |
DISTI #
855-G125-FS12005F3P
|
Mouser Electronics | Headers & Wire Housings 1.25MM F 2X10 VERT SMT REVERSE FIX TAPE RoHS: Compliant | 63 |
|
$27.9400 / $38.4100 | Buy Now |
DISTI #
G125-FS12005F3P
|
TTI | Headers & Wire Housings 1.25MM F 2X10 VERT SMT REVERSE FIX TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Reel |
Americas - 10 In Stock |
|
$27.6200 / $33.4800 | Buy Now |
|
Powell Electronics | 10+10 Pos. Female DIL Min Qty: 1 | 4 |
|
$32.5100 / $49.2300 | Buy Now |
DISTI #
G125-FS12005F3P
|
Avnet Abacus | Conn Socket Strip RCP 20 POS 1.25mm Solder ST SMD T/R (Alt: G125-FS12005F3P) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2965753
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.9169 / $40.7089 | Buy Now |
DISTI #
2965753
|
Farnell | CONNECTOR, RCPT, 20POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$29.0283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FS12005F3P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FS12005F3P
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |