-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6624
|
Newark | Connector, Rcpt, 6Pos, 2Row, 1.25Mm Rohs Compliant: Yes |Harwin G125-FV10605F1P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$13.1600 / $18.2300 | Buy Now |
DISTI #
52AC4322
|
Newark | 3+3 Pos. Female Dil Vertical Throughboard Conn. Screw-Lok Rohs Compliant: Yes |Harwin G125-FV10605F1P Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $17.9500 | Buy Now |
DISTI #
952-3622-ND
|
DigiKey | CONN RCPT 6POS 0.049 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
968 In Stock |
|
$12.1138 / $14.4500 | Buy Now |
DISTI #
855-G125-FV10605F1P
|
Mouser Electronics | Power to the Board 6P Female Vert 3.0mm PC-Tail Hex Skt RoHS: Compliant | 0 |
|
$12.1100 / $14.4500 | Order Now |
DISTI #
G125-FV10605F1P
|
Avnet Abacus | Conn Socket Strip Receptacle 6 POS 1.25mm Solder ST Through Hole T/R (Alt: G125-FV10605F1P) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV10605F1P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV10605F1P
Harwin
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |