-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9952
|
Newark | Connector, Rcpt, 6Pos, 2Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Gecko Sl G125 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Harwin G125-FV10605F2R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2400 / $9.8500 | Buy Now |
DISTI #
G125-FV10605F2R-ND
|
DigiKey | CONN RCPT 6POS 0.049 GOLD PCB Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0556 | Buy Now |
DISTI #
855-G125-FV10605F2R
|
Mouser Electronics | Power to the Board 1.25MM F 2X3 VERT PCT REVERSE FIX RoHS: Compliant | 180 |
|
$13.4600 / $20.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV10605F2R
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV10605F2R
Harwin
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |