-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9559
|
Newark | 8+8 Pos. Female Dil Vertical Throughboard Conn. For Latches Rohs Compliant: Yes |Harwin G125-FV21605L0P RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $16.3900 | Buy Now |
DISTI #
952-2777-ND
|
DigiKey | CONN RCPT 16POS 0.049 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
129 In Stock |
|
$11.1153 / $17.0400 | Buy Now |
DISTI #
855-G125-FV21605L0P
|
Mouser Electronics | Power to the Board 1.25MM F VERT 4.5MM 2X8 POS RoHS: Compliant | 1 |
|
$12.1700 / $16.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$15.6000 | Buy Now |
|
Quest Components | 20 |
|
$16.9000 | Buy Now | |
DISTI #
G125-FV21605L0P
|
TTI | Power to the Board 1.25MM F VERT 4.5MM 2X8 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$11.1200 / $16.7800 | Buy Now |
DISTI #
G125-FV21605L0P
|
Avnet Abacus | Conn Socket Strip RCP 16 POS 1.25mm Solder ST Through Hole T/R (Alt: G125-FV21605L0P) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV21605L0P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV21605L0P
Harwin
Board Connector, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |