Part Details for G125-MC11205L4-0150L by Harwin
Overview of G125-MC11205L4-0150L by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for G125-MC11205L4-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9598
|
Newark | 6+6 Pos. Male Dil 26Awg Cable Assembly, 150Mm, Single-End, Latches Rohs Compliant: Yes |Harwin G125-MC11205L4-0150L RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8600 / $31.9700 | Buy Now |
DISTI #
79AK7015
|
Newark | Cable Assy, Gecko Plug-Free End, 150Mm Rohs Compliant: Yes |Harwin G125-MC11205L4-0150L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1800 / $32.9100 | Buy Now |
DISTI #
952-3905-ND
|
DigiKey | 1.25MM M/L 12POS 26AWG 150MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
20 In Stock |
|
$25.8641 / $34.9300 | Buy Now |
DISTI #
855-G125-MC1125L415L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/L CA 2X6 150MM 26AWG RoHS: Compliant | 25 |
|
$25.8500 / $34.9200 | Buy Now |
DISTI #
G125-MC11205L4-0150L
|
Avnet Abacus | 6+6 Pos. Male DIL 26AWG Cable Assembly 150mm single-end Latches (Alt: G125-MC11205L4-0150L) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G125-MC11205L4-0150L
G125-MC11205L4-0150L CAD Models
G125-MC11205L4-0150L Part Data Attributes
|
G125-MC11205L4-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MC11205L4-0150L
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.259 inch | |
Body Length | 0.396 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |