Part Details for G125-MC11605M1-0450L by Harwin
Overview of G125-MC11605M1-0450L by Harwin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-404-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
98414-G04-50LF | Amphenol Communications Solutions | Shrouded Header - Through Mount - Double row - 50 Positions - 2.00mm (0.079inch) - Vertical |
Price & Stock for G125-MC11605M1-0450L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5300
|
Newark | 8+8 Pos. Male Dil 26Awg Cable Assembly, 450Mm, Single-End, Screw-Lok Rohs Compliant: Yes |Harwin G125-MC11605M1-0450L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4500 / $82.3100 | Buy Now |
DISTI #
952-4277-ND
|
DigiKey | CBL GECKO 1.25MM M 450MM 16POS Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.7300 | Buy Now |
DISTI #
855-G125MC1165M1450L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/L CA 2X8 450MM 26AWG RoHS: Compliant | 0 |
|
$57.8000 / $71.7300 | Order Now |
DISTI #
77766464
|
Verical | Gecko Screw-LokCable Assembly, Male Single-Ended, with screw fixings, white 26 AWG cable, 450mm long, 8+8 contacts Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$72.9293 / $106.6765 | Buy Now |
DISTI #
G125MC11605M10-1
|
TME | G125-MC11605M1-0450L Min Qty: 1 | 60 |
|
$66.8450 / $99.4936 | Buy Now |
DISTI #
G125-MC11605M1-0450L
|
Avnet Abacus | Cable Assembly Discrete Wire 0.45m 26AWG 16POS Wire to Board PL Bulk/Loose - Tape and Reel (Alt: G125-MC11605M1-0450L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600240811
|
Chip1Stop | Rectangular Cable Assemblies | 60 |
|
$69.9000 / $99.6000 | Buy Now |
Part Details for G125-MC11605M1-0450L
G125-MC11605M1-0450L CAD Models
G125-MC11605M1-0450L Part Data Attributes
|
G125-MC11605M1-0450L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MC11605M1-0450L
Harwin
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE4T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.2 N |