Part Details for G125-MC12605M1-0150L by Harwin
Overview of G125-MC12605M1-0150L by Harwin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for G125-MC12605M1-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5308
|
Newark | 13+13 Pos. Male Dil 26Awg Cable Assembly, 150Mm, Single-End, Screw-Lok Rohs Compliant: Yes |Harwin G125-MC12605M1-0150L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0800 / $78.7500 | Buy Now |
DISTI #
84AC1643
|
Newark | Cable Assy, Gecko Plug-Free End, 150Mm, Connector To Connector:Gecko Screw Lock Plug To Free End, No. Of Positions:26Positions, Connector Pitch:1.25Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Harwin G125-MC12605M1-0150L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6900 / $59.7400 | Buy Now |
DISTI #
952-4285-ND
|
DigiKey | CBL GECKO 1.25MM M 150MM 26POS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
67 In Stock |
|
$58.5782 / $94.8900 | Buy Now |
DISTI #
855-G125MC1265M1150L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/L CA 2X13 150MM 26AWG RoHS: Compliant | 38 |
|
$59.7500 / $76.3800 | Buy Now |
DISTI #
77343208
|
Verical | G125-MC12605M1-0150L Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$62.7945 / $83.3669 | Buy Now |
DISTI #
G125MC12605M10-0
|
TME | G125-MC12605M1-0150L Min Qty: 1 | 10 |
|
$56.5806 / $79.4634 | Buy Now |
DISTI #
G125-MC12605M1-0150L
|
Avnet Abacus | Cable Assembly Discrete Wire 0.15m 26AWG 26POS Wire to Board PL Bulk/Loose - Tape and Reel (Alt: G125-MC12605M1-0150L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600207597
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 10 |
|
$54.4000 / $73.2000 | Buy Now |
Part Details for G125-MC12605M1-0150L
G125-MC12605M1-0150L CAD Models
G125-MC12605M1-0150L Part Data Attributes
|
G125-MC12605M1-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MC12605M1-0150L
Harwin
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE4T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.2 N |