G125-MC22005L4-0450L
Harwin
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking,

Overview of G125-MC22005L4-0450L by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77317-404-50LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch,
77317-104-50LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch,
98414-G04-50LF Amphenol Communications Solutions Shrouded Header - Through Mount - Double row - 50 Positions - 2.00mm (0.079inch) - Vertical

Price & Stock for G125-MC22005L4-0450L by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 855-G125-MC2205L445L
Mouser Electronics Rectangular Cable Assemblies 1.25MM M/L CA 2X10 450MM 28AWG RoHS: Compliant 0
  • 100 $47.2500
$47.2500 Order Now

CAD Models for G125-MC22005L4-0450L by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G125-MC22005L4-0450L by Harwin

G125-MC22005L4-0450L
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Body Breadth
0.193 inch
Body Depth
0.259 inch
Body Length
0.593 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Durability
1000 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Plating Thickness
8u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
20
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. G125-MC22005L4-0450L
    Harwin
    Board Connector, 20 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G125-MC22005L4-0450L by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G125-MC22005L4-0450L by Harwin

Select Manufacturer
Which Manufacturer of G125-MC22005L4-0450L would you like to use for your alert(s)?
  • Please alert me when G125-MC22005L4-0450L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G125-MC22005L4-0450L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G125-MC22005L4-0450L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G125-MC22005L4-0450L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G125-MC22005L4-0450L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G125-MC22005L4-0450L by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: