-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0039
|
Newark | Wtb Conn, Header, 20Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Gecko Sl G125 Series Rohs Compliant: Yes |Harwin G125-MH12005M4P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$4.3500 | Buy Now |
DISTI #
952-G125-MH12005M4P-ND
|
DigiKey | CONN HDR 1.25MM R/A 20POS Min Qty: 1 Lead time: 12 Weeks Container: Strip |
459 In Stock |
|
$16.3480 / $22.7400 | Buy Now |
DISTI #
855-G125MH1205M4PM4P
|
Mouser Electronics | Headers & Wire Housings G125-SL MALE HORIZ PCT W/ BMOUNT 20-WAY RoHS: Compliant | 317 |
|
$17.8300 / $22.7400 | Buy Now |
DISTI #
G125-MH12005M4P
|
TTI | Headers & Wire Housings G125-SL MALE HORIZ PCT W/ BMOUNT 20-WAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 95 In Stock |
|
$16.1800 / $22.5100 | Buy Now |
|
Powell Electronics | G125-SL MALE HORIZ PCT Min Qty: 1 | 6 |
|
$16.9700 / $26.7900 | Buy Now |
DISTI #
G125-MH12005M4P
|
Avnet Abacus | Conn Shrouded HDR 20 POS 1.25mm Solder RA Through Hole T/R - Tape and Reel (Alt: G125-MH12005M4P) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
G125-MH12005M4P
|
Avnet Asia | Conn Shrouded HDR 20 POS 1.25mm Solder RA Through Hole T/R (Alt: G125-MH12005M4P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
3391961
|
element14 Asia-Pacific | CONNECTOR, R/A HDR, 20POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.3366 / $24.1045 | Buy Now |
DISTI #
3391961
|
Farnell | CONNECTOR, R/A HDR, 20POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$16.1307 / $22.4455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH12005M4P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH12005M4P
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE 0.087 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.941 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.25 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |