-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4356
|
Newark | 6+6 Pos. Male Dil Vertical Smt Conn. Screw-Lok Board Mount Rohs Compliant: Yes |Harwin G125-MS11205M2P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $13.0700 | Buy Now |
DISTI #
952-3636-ND
|
DigiKey | CONN HEADER SMD 12POS 1.25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
104 In Stock |
|
$9.5388 / $15.7800 | Buy Now |
DISTI #
855-G125-MS11205M2P
|
Mouser Electronics | Headers & Wire Housings 12P Male VRTCL SMT Brdmnt Jackscrew RoHS: Compliant | 53 |
|
$10.2900 / $15.6100 | Buy Now |
DISTI #
G125-MS11205M2P
|
TTI | Headers & Wire Housings 12P Male VRTCL SMT Brdmnt Jackscrew RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$9.3100 / $15.4500 | Buy Now |
|
Powell Electronics | 1.25MM M VERT SMT 2X06 Min Qty: 1 | 50 |
|
$9.2500 / $13.5400 | Buy Now |
DISTI #
G125-MS11205M2P
|
Avnet Abacus | Conn Shrouded PL 12 POS 1.25mm Solder ST SMD Loose (Alt: G125-MS11205M2P) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MS11205M2P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MS11205M2P
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.192 inch | |
Body Depth | 0.192 inch | |
Body Length | 0.746 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |