-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1670
|
Newark | Connector, Header, 12Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:Gecko Sl G125 Series Rohs Compliant: Yes |Harwin G125-MV11205M3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.7200 / $11.5000 | Buy Now |
DISTI #
952-4118-ND
|
DigiKey | CONN HEADER VERT 12POS 1.25MM Min Qty: 250 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$11.1225 | Buy Now |
DISTI #
855-G125-MV11205M3P
|
Mouser Electronics | Headers & Wire Housings 1.25MM M 2X6 VERT PCT REVERSE FIX TAPE RoHS: Compliant | 0 |
|
$10.3200 / $10.8000 | Order Now |
DISTI #
G125-MV11205M3P
|
TTI | Headers & Wire Housings 1.25MM M 2X6 VERT PCT REVERSE FIX TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Reel | Americas - 0 |
|
$9.5300 / $10.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MV11205M3P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MV11205M3P
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |