-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4315
|
Newark | Connector, Header16Pos, 2Row, 1.25Mm Rohs Compliant: Yes |Harwin G125-MV11605L1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$3.5500 / $6.0900 | Buy Now |
DISTI #
952-2453-ND
|
DigiKey | CONN HEADER VERT 16POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Strip |
238 In Stock |
|
$3.9366 / $6.7500 | Buy Now |
DISTI #
855-G125-MV11605L1P
|
Mouser Electronics | Headers & Wire Housings 1.25MM M VERT 3.0MM 2X8 POS RoHS: Compliant | 253 |
|
$3.9300 / $6.2500 | Buy Now |
DISTI #
G125-MV11605L1P
|
TTI | Headers & Wire Housings 1.25MM M VERT 3.0MM 2X8 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$4.6400 / $5.9100 | Buy Now |
DISTI #
G125-MV11605L0P
|
TTI | Power to the Board 1.25MM M VERT 3.0MM 2X8 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6600 / $5.9800 | Buy Now |
|
Powell Electronics | Gecko DIL Male Vertical 3mm Throughboard Connector, Latches for 1.6mm thick PCB, gold, pick & place (cut tape packing), 8+8 contacts Min Qty: 1 | 31 |
|
$3.6300 / $4.5400 | Buy Now |
DISTI #
G125-MV11605L1P
|
Avnet Abacus | Conn Shrouded Header M 16 POS 1.25mm Solder ST Thru-Hole Cut Tape (Alt: G125-MV11605L1P) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3757320
|
element14 Asia-Pacific | CONNECTOR, HEADER16POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9 |
|
$5.6861 / $6.2695 | Buy Now |
DISTI #
3757320
|
Farnell | CONNECTOR, HEADER16POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 9 |
|
$3.8799 / $7.2701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MV11605L1P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MV11605L1P
Harwin
Board Connector, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |