-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1671
|
Newark | Connector, Header, 16Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Gecko Sl G125 Series Rohs Compliant: Yes |Harwin G125-MV11605M1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.5900 / $13.4000 | Buy Now |
DISTI #
952-4111-ND
|
DigiKey | CONN HEADER VERT 16POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Strip |
21 In Stock |
|
$8.9961 / $14.8800 | Buy Now |
DISTI #
855-G125-MV11605M1P
|
Mouser Electronics | Headers & Wire Housings 1.25MM M 2X8 VERT PCT TAPE RoHS: Compliant | 158 |
|
$9.8000 / $15.1800 | Buy Now |
DISTI #
G125-MV11605M1P
|
TTI | Headers & Wire Housings 1.25MM M 2X8 VERT PCT TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Reel |
Americas - 20 In Stock |
|
$8.8700 / $13.0400 | Buy Now |
DISTI #
G125-MV11605M1P
|
Avnet Abacus | Conn Shrouded Header 16 POS 1.25mm Solder ST Through Hole T/R (Alt: G125-MV11605M1P) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2965768
|
element14 Asia-Pacific | CONNECTOR, HEADER, 16POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.6144 / $15.8985 | Buy Now |
DISTI #
2965768
|
Farnell | CONNECTOR, HEADER, 16POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$9.7177 / $15.2294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MV11605M1P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MV11605M1P
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |