-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9863
|
Newark | 25+25 Pos. Male Dil Vertical Throughboard Conn. Latches Rohs Compliant: Yes |Harwin G125-MV25005L2P Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $16.6400 | Buy Now |
DISTI #
952-3909-ND
|
DigiKey | CONN HEADER VERT 50POS 1.25MM Min Qty: 1 Lead time: 19 Weeks Container: Strip |
175 In Stock |
|
$11.2813 / $17.2900 | Buy Now |
DISTI #
855-G125-MV25005L2P
|
Mouser Electronics | Headers & Wire Housings 1.25MM M VERT 4.5MM 2x25 POS RoHS: Compliant | 30 |
|
$11.1500 / $17.2000 | Buy Now |
DISTI #
G125-MV25005L2P
|
TTI | Headers & Wire Housings 1.25MM M VERT 4.5MM 2x25 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.4700 / $14.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MV25005L2P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MV25005L2P
Harwin
Board Connector, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |