Part Details for G1255 by Heyco
Overview of G1255 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G1255
|
Mouser Electronics | Grommets & Bushings RG 1000-22-4 1.313 DIA BLACK RoHS: Compliant | 175 |
|
$0.1400 / $0.4300 | Buy Now |
DISTI #
72244038
|
RS | Grommet, SBR, Black, 1.0000 in, Height 0.4400 in, RG Series | Heyco G1255 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1920 / $0.2070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1516 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1227 / $0.1809 | Buy Now | |
DISTI #
HEYG1255
|
DB Roberts | RG 1000-22-4 | 0 |
|
RFQ |