There are no models available for this part yet.
Overview of G1303/4-OR007 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G1303/4-OR007 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Orange 50 ft/Spool RoHS: Compliant | 0 |
|
$173.7500 / $186.6200 | Buy Now | ||
DISTI #
G1303/4-OR007
|
TME | Polyester braid, ØBraid : 19.05mm, polyester, orange, -70÷125°C Min Qty: 1 | 1 |
|
$99.6500 / $122.1500 | Buy Now |