Part Details for G130N06S2 by Goford Semiconductor
Overview of G130N06S2 by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G130N06S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G130N06S2TR-ND
|
DigiKey | MOSFET 2N-CH 60V 9A 8SOP Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3090 / $0.3720 | Buy Now |
DISTI #
3141-G130N06S2CT-ND
|
DigiKey | MOSFET 2N-CH 60V 9A 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3750 In Stock |
|
$0.3450 / $0.9200 | Buy Now |