Part Details for G130NF2IN BK008 by Alpha Wire
Overview of G130NF2IN BK008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G130NF2IN BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8660
|
Newark | Sleeving, Wrap, 50.8Mm, Black/White Tracer, 25Ft, Sleeving/Tubing Type:Wrappable, Sleeving Material:Pet (Polyethylene Terephthalate), Sleeving Colour:Black/White, Internal Diameter:50.8Mm, Length - Metric:7.62M, Body Material:Petrohs Compliant: Yes |Alpha Wire G130NF2IN BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$369.9300 | Buy Now |
DISTI #
3937-G130NF2INBK008-ND
|
DigiKey | SELF WRAP 2" X 25' BLACK/WHITE Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$659.0700 | Buy Now |
DISTI #
G130NF2INBK008-25-ND
|
DigiKey | SELF WRAP 2" X 25' BLACK/WHITE Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$146.5100 | Buy Now |
DISTI #
70138236
|
RS | Sleeving, Wrappable, Braided PET, 2IN, 2IN (Min.), Black/White, 25FT | Alpha Wire G130NF2IN BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$379.3800 / $399.3600 | RFQ |