Part Details for G1322 by Heyco
Overview of G1322 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-G13-22-237LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for G1322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G1322
|
Mouser Electronics | Grommets & Bushings RG 1375-32-4 1.750 DIA BLACK RoHS: Compliant | 2370 |
|
$0.1970 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4400 Factory Stock |
|
$0.1559 / $0.2892 | Buy Now |
DISTI #
HEYG1322
|
DB Roberts | RG 1375-32-4 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 4400 Factory Stock |
|
$0.1559 / $0.2892 | Buy Now |