Part Details for G1393 by Heyco
Overview of G1393 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G1393
|
Mouser Electronics | Grommets & Bushings RG 2000-56-8 2.500 DIA BLACK RoHS: Compliant | 356 |
|
$0.4740 / $1.1900 | Buy Now |
DISTI #
72244083
|
RS | Grommet, SBR, Black, Thick Panel, 2.0000 in, Height 0.5300 in, RG Series | Heyco G1393 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6890 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4398 / $0.8019 | Buy Now | |
|
Quest Components | RUBBER GROMMET, 2.0 X 0.25 | 33 |
|
$0.6696 / $1.1160 | Buy Now |
DISTI #
HEYG1393
|
DB Roberts | RG 2000-56-8 | 0 |
|
RFQ |