Part Details for G1423 by Heyco
Overview of G1423 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1423BRMZ | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1423BRMZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1423BCPZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual |
Price & Stock for G1423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-G1423-ND
|
DigiKey | RG 2.5-68-4 Min Qty: 1 Lead time: 3 Weeks Container: Box |
399 In Stock |
|
$0.9712 / $1.8300 | Buy Now |
DISTI #
836-G1423
|
Mouser Electronics | Grommets & Bushings RG 2.5-68-4 2.875 DIA BLACK RoHS: Compliant | 2086 |
|
$0.7780 / $1.4600 | Buy Now |
|
Future Electronics | RG Series 2.875˝ Diameter Black Rubber Grommet For 0.125˝ (3.2 mm) Thick Panel RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.9550 | Buy Now |
|
Bisco Industries | 250 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5770 / $1.0530 | Buy Now |
DISTI #
HEYG1423
|
DB Roberts | RG 2.5-68-4 | 76 |
|
$2.0558 | Buy Now |