Part Details for G1504-24B20-3.5C by Glenair Inc
Overview of G1504-24B20-3.5C by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111024B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 24 position, Au plating, without Mylar |
Price & Stock for G1504-24B20-3.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1504-24B20-3.5C
|
Avnet Americas | ADAPTER - Bulk (Alt: G1504-24B20-3.5C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |