Part Details for G1519A1416B2.5S91 by Glenair Inc
Overview of G1519A1416B2.5S91 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S91C4PL00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Socket Straight Press-Fit, 200 cycles, Threaded Insert M3, 1.6mm, 2.4mm, PCB thickness. | |
D15S91C4GL00LF | Amphenol Communications Solutions | D15S91C4GL00LF-DSUB DELTA STR PF 15 SOC | |
D15S91C6GI00LF | Amphenol Communications Solutions | D15S91C6GI00LF-DSUB DELTA STR PF 15 SOC |
Price & Stock for G1519A1416B2.5S91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1519A1416B2.5S91
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: G1519A1416B2.5S91) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |