G15K4D489
Description: NTC Thermistor, 15000ohm, Chassis Mount

Overview of G15K4D489 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for G15K4D489 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # G15K4D489
Avnet Abacus 15K SURFACE SENSOR ESCC QUALIF (Alt: G15K4D489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for G15K4D489 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for G15K4D489 by TE Connectivity

G15K4D489
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-60 °C
Package Style
Radial
Rated Temperature
25 °C
Resistance
15000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE LEAD
Thermal Sensitivity Index
3575 K
Thermistor Application
TEMPERATURE COMPENSATION
Want to compare parts?
  1. G15K4D489
    TE Connectivity
    NTC Thermistor, 15000ohm, Chassis Mount
    VS

Related Parts for G15K4D489

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G15K4D489 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G15K4D489 by TE Connectivity

Select Manufacturer
Which Manufacturer of G15K4D489 would you like to use for your alert(s)?
  • Please alert me when G15K4D489 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G15K4D489 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G15K4D489 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G15K4D489 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G15K4D489.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G15K4D489 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: