Part Details for G15SF-115VDC by Sensata Technologies
Overview of G15SF-115VDC by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DAG15SF179A | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined signal 7.5A, Straight Wire Wrap, Cnt Length=13mm (.512in), Turns=3, 15 Position Receptacle, Bright Tin Shell, Flash Gold, M3 Threaded Rear Insert |
Price & Stock for G15SF-115VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-G15SF-115VDC
|
Mouser Electronics | Industrial Relays 15KV SPDT HV RELAY RoHS: Compliant | 0 |
|
$672.1000 / $1,010.0600 | Order Now |
DISTI #
G15SF-115VDC
|
TTI | Industrial Relays 15KV SPDT HV RELAY Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$665.3500 / $999.9600 | Buy Now |