Part Details for G15WPD-12VDC by Sensata Technologies
Overview of G15WPD-12VDC by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for G15WPD-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-G15WPD-12VDC
|
Mouser Electronics | Industrial Relays 15KV SPDT HV RELAY RoHS: Compliant | 0 |
|
$732.0700 / $1,081.9200 | Order Now |
DISTI #
G15WPD-12VDC
|
TTI | Industrial Relays 15KV SPDT HV RELAY Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$724.7400 / $1,071.1000 | Buy Now |