Part Details for G1613K1023B2.88A by Glenair Inc
Overview of G1613K1023B2.88A by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3011P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 88A 48Mohm To-3P |
Price & Stock for G1613K1023B2.88A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1613K1023B2.88A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: G1613K1023B2.88A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |