-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-G16LX-112S-5G-G/Y-50-ND
|
DigiKey | CONN JACK RA W/LED 5G Min Qty: 1 Lead time: 18 Weeks Container: Tray |
149 In Stock |
|
$11.1720 / $17.1200 | Buy Now |
DISTI #
806-G16LX112S5GGY50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 5G MagJack Recep. TabUp, Shielded LED RoHS: Compliant | 50 |
|
$11.0600 / $16.9500 | Buy Now |
DISTI #
000000000006276009
|
Sager | Modular Connectors / Ethernet Connectors RA 5G MagJack Recep. TabUp, Shielded LED Min Qty: 1 | 0 |
|
$10.2500 / $16.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G16LX-112S-5G-G/Y-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
G16LX-112S-5G-G/Y-50
Kycon Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.536 inch | |
Body Depth | 1.282 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | MODULAR JACK | |
Dielectric Withstanding Voltage | 2250VDC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |