Part Details for G1K3N10LL by Godford Semiconductors
Overview of G1K3N10LL by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1K3N10LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 3.4A 100m10V 2.5V 1 N-Channel SOT-23-6L MOSFETs ROHS | 100 |
|
$0.0313 / $0.0331 | Buy Now |