Part Details for G1K3N10LL by Goford Semiconductor
Overview of G1K3N10LL by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1K3N10LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G1K3N10LLTR-ND
|
DigiKey | MOSFET N-CH 100V 3.4A SOT-23-6L Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0510 / $0.0620 | Buy Now |
DISTI #
3141-G1K3N10LLCT-ND
|
DigiKey | MOSFET N-CH 100V 3.4A SOT-23-6L Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2850 In Stock |
|
$0.0619 / $0.4000 | Buy Now |