-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7188S70DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-G1LX-188S7-BB-YG1-50-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6119 In Stock |
|
$2.3975 / $4.5400 | Buy Now |
DISTI #
806-G1LX188S7BBYG150
|
Mouser Electronics | High Speed / Modular Connectors 8P8C MODJACK TABDOWN SHLD IN LINE 50U RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
DISTI #
000000000005436669
|
Sager | High Speed / Modular Connectors 8P8C MODJACK TABDOWN SHLD IN LINE 50U Min Qty: 1 | 0 |
|
$2.9200 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G1LX-188S7-BB-YG1-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
G1LX-188S7-BB-YG1-50
Kycon Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Connector Type | RJ CONNECTOR |