Part Details for G2 HIGH-POWER MOTOR DRIVER 24V13 by Pololu Corporation
Overview of G2 HIGH-POWER MOTOR DRIVER 24V13 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2 HIGH-POWER MOTOR DRIVER 24V13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2992
|
TME | DC-motor driver, 100kHz, PWM, 13A, Uin mot: 6.5÷40V, Ch: 1 Min Qty: 1 | 7 |
|
$39.0000 / $44.2000 | Buy Now |