There are no models available for this part yet.
Overview of G20WP-12VDC by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for G20WP-12VDC by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-G20WP-12VDC
|
Mouser Electronics | Industrial Relays 20KV SPST HV RELAY RoHS: Compliant | 0 |
|
$1,680.2900 | Order Now | |
DISTI #
G20WP-12VDC
|
TTI | Industrial Relays 20KV SPST HV RELAY Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$1,388.2900 / $1,663.4800 | Buy Now |