Part Details for G2128C by Gainta Enclosures
Overview of G2128C by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2128C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2128C
|
TME | Enclosure: multipurpose, X: 140mm, Y: 353mm, Z: 121.5mm, light grey Min Qty: 1 | 0 |
|
$34.0500 / $45.4000 | RFQ |