Part Details for G212LRBLU by Klein Tools Inc
Overview of G212LRBLU by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G212LRBLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7736
|
Newark | Bent Trimmer W/Large Ring, 6", Coated, Scissor Type:Bent Trimmer, Blade Length - Metric:152Mm, Overall Length - Metric:318Mm, Blade Length - Imperial:6", Overall Length - Imperial:12.5", Handle Material:Plastisol Coated Rohs Compliant: Na |Klein Tools G212LRBLU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$67.0800 | Buy Now |
DISTI #
G212LRBLU-ND
|
DigiKey | SHEARS OFFSET HANDLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$49.9600 | Buy Now |
DISTI #
247-G212LRBLU
|
Mouser Electronics | Wire Stripping & Cutting Tools Bent Trimmer w/Large Ring, Coated Handles, 12-Inch RoHS: Compliant | 0 |
|
$54.3200 / $59.4000 | Order Now |
DISTI #
71082789
|
RS | Scissors, Bent Trimmer, w/Large Ring, Coated Handles, 12" | Klein Tools G212LRBLU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.2900 / $63.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6600 | Buy Now |