There are no models available for this part yet.
Overview of G212LRK by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G212LRK by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC7737
|
Newark | Bent Trimmer W/Ring, Knife Edge, 6", Scissor Type:Bent Trimmer, Blade Length - Metric:152Mm, Overall Length - Metric:318Mm, Blade Length - Imperial:6", Overall Length - Imperial:12.5", Handle Material:Plastisol Coated Rohs Compliant: Na |Klein Tools G212LRK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3800 | Buy Now | |
DISTI #
G212LRK-ND
|
DigiKey | SHEARS OFFSET HANDLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$45.6700 | Buy Now | |
DISTI #
247-G212LRK
|
Mouser Electronics | Wire Stripping & Cutting Tools Bent Trimmer with Large Ring, Knife Edge, 12-Inch RoHS: Compliant | 0 |
|
$45.6700 / $47.7700 | Order Now | |
DISTI #
71082790
|
RS | Scissors, Bent Trimmer, w/Large Ring, Knife Edge, 12" | Klein Tools G212LRK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.5500 / $63.6400 | RFQ | |
Onlinecomponents.com | Scissors, Bent Trimmer, w/Large Ring, Knife Edge, 12" | Klein Tools G212LRK RoHS: Compliant | 0 |
|
$46.0100 / $73.0900 | Buy Now |