Part Details for G22041431509J4C000 by Vishay Intertechnologies
Overview of G22041431509J4C000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G22041431509J4C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G22041431509J4C000
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 4 W, Axial Leaded, Wirewound, High Power - Ammo Pack (Alt: G22041431509J4C000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4135 / $0.7414 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5410 | Buy Now |
DISTI #
G22041431509J4C000
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 4 W, Axial Leaded, Wirewound, High Power - Ammo Pack (Alt: G22041431509J4C000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4135 / $0.7414 | Buy Now |
DISTI #
G22041431509J4C000
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 4 W, Axial Leaded, Wirewound, High Power - Ammo Pack (Alt: G22041431509J4C000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4135 / $0.7414 | Buy Now |
DISTI #
G22041431509J4C000
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 4 W, Axial Leaded, Wirewound, High Power (Alt: G22041431509J4C000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | DRAHTWIDERSTAND, GEG. AMMO "AC" RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$0.4200 | Buy Now |
Part Details for G22041431509J4C000
G22041431509J4C000 CAD Models
G22041431509J4C000 Part Data Attributes
|
G22041431509J4C000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G22041431509J4C000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 15ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.7 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 40 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |