There are no models available for this part yet.
Overview of G22041432701J4A000 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G22041432701J4A000 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH5075
|
Newark | G202 2K7 5% Aa G73 |Vishay G22041432701J4A000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.7610 | Buy Now | |
DISTI #
G22041432701J4A000
|
Avnet Americas | G202 2K7 5% AA G73 - Ammo Pack (Alt: G22041432701J4A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5274 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.5410 | Buy Now | ||
DISTI #
G22041432701J4A000
|
Avnet Abacus | Resistor, 2.7 kOhm, � 5%, 4 W, Axial Leaded, Wirewound, High Power (Alt: G22041432701J4A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | DRAHTWIDERSTAND, GEG. AMMO "AA" RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2500 |
|
$0.3800 / $0.4000 | Buy Now |