Part Details for G22041432707J4A000 by Vishay Intertechnologies
Overview of G22041432707J4A000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G22041432707J4A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G22041432707J4A000
|
Avnet Americas | Resistor High Power Wirewound 0.27 Ohm 5% 4W ±100ppm/°C to ±180ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: G22041432707J4A000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6063 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.6220 | Buy Now |
DISTI #
G22041432707J4A000
|
Avnet Abacus | Resistor High Power Wirewound 0.27 Ohm 5% 4W �100ppm/�C to �180ppm/�C Conformal PC Pin T/R (Alt: G22041432707J4A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | DRAHTWIDERSTAND, GEG. AMMO in.AAin. RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1000 |
|
$0.4400 / $0.4800 | Buy Now |