Datasheets
G22041434707J4C000 by:

Fixed Resistor, Wire Wound, 4W, 0.47ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL

Part Details for G22041434707J4C000 by Vishay Intertechnologies

Overview of G22041434707J4C000 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G22041434707J4C000

Part # Distributor Description Stock Price Buy
DISTI # 23AH5084
Newark G202 R47 5% Ac G73 |Vishay G22041434707J4C000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8950
  • 1,000 $0.8600
  • 2,000 $0.7810
  • 4,000 $0.7010
  • 6,000 $0.6760
  • 10,000 $0.6610
$0.6610 / $0.8950 Buy Now
DISTI # G22041434707J4C000
Avnet Americas Resistor, 470 Milliohms, ± 5%, 4 W, Axial Leaded, Wirewound, High Power - Ammo Pack (Alt: G22041434707J4C000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.8524
  • 1,000 $0.7653
  • 2,000 $0.7399
  • 3,000 $0.7099
  • 4,000 $0.6869
  • 5,000 $0.5010
  • 50,000 $0.4763
$0.4763 / $0.8524 Buy Now
DISTI # 594-G22041434707J4C0
Mouser Electronics Wirewound Resistors - Through Hole 4watt 0.47ohm 5% RoHS: Compliant 784
  • 1 $1.6900
  • 10 $1.3100
  • 100 $1.0900
  • 250 $0.9160
  • 500 $0.7700
  • 1,000 $0.6400
  • 2,500 $0.6260
  • 5,000 $0.6140
$0.6140 / $1.6900 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks 0
  • 500 $0.6220
$0.6220 Buy Now
DISTI # G22041434707J4C000
Avnet Abacus Resistor, 470 Milliohms, � 5%, 4 W, Axial Leaded, Wirewound, High Power (Alt: G22041434707J4C000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for G22041434707J4C000

G22041434707J4C000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G22041434707J4C000 Part Data Attributes

G22041434707J4C000 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
G22041434707J4C000 Vishay Intertechnologies Fixed Resistor, Wire Wound, 4W, 0.47ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Additional Feature NON FLAMMABLE
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 6.7 mm
Package Length 13 mm
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 4 W
Rated Temperature 40 °C
Resistance 0.47 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100,180 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 200 V

Alternate Parts for G22041434707J4C000

This table gives cross-reference parts and alternative options found for G22041434707J4C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G22041434707J4C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
G22041434707JD1000 Fixed Resistor, Wire Wound, 4W, 0.47ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL Vishay Intertechnologies G22041434707J4C000 vs G22041434707JD1000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G22041434707J4C000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G22041434707J4C000 by Vishay Intertechnologies

  • Please alert me when G22041434707J4C000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following G22041434707J4C000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G22041434707J4C000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following G22041434707J4C000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G22041434707J4C000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G22041434707J4C000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: