G222209
Description: Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, 10x38mm,

Overview of G222209 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for G222209 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 71877254
RS Ferrule Fuse-Link, Size 10.3 x 38 aM, 120 kA, 500VAC, 2A, With Indicator | Mersen G222209 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 10 $42.0900
  • 100 $39.9900
  • 250 $37.8900
  • 500 $35.7800
  • 1,000 $33.6800
$33.6800 / $42.0900 RFQ

CAD Models for G222209 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G222209 by Mersen Electrical Power

G222209
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
Body Height
38 mm
Body Length or Diameter
10.2 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
120000 A
Rated Current
2 A
Rated Voltage(AC)
500 V
Reference Standard
CE; IEC
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. G222209
    Mersen Electrical Power
    Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, 10x38mm,
    VS

Alternate Parts for G222209

This table gives cross-reference parts and alternative options found for G222209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G222209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H218714 Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power G222209 vs H218714
Part Number Description Manufacturer Compare
16213-G Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power G222209 vs 16213-G
17413-G Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power G222209 vs 17413-G
16513-G Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power G222209 vs 16513-G
7181.4104 Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components G222209 vs 7181.4104
S216653 Electric Fuse, 2A, 500VAC, 250VDC, 120000A (IR), Inline/holder, Mersen Electrical Power G222209 vs S216653
FR14GG69V2P Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power G222209 vs FR14GG69V2P
CY10X38M2 Electric Fuse, Time Lag Blow, 2A, 500VAC, 120000A (IR), Inline/holder, Littelfuse Inc G222209 vs CY10X38M2
B216661 Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, 14X51mm, Mersen Electrical Power G222209 vs B216661
FR10GG50V2 Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power G222209 vs FR10GG50V2
16713-G Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power G222209 vs 16713-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G222209 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G222209 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of G222209 would you like to use for your alert(s)?
  • Please alert me when G222209 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G222209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G222209 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G222209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G222209.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G222209 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: