There are no models available for this part yet.
Overview of G22C243000DEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G22C243000DEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73405961
|
RS | IDC Socket 1.27mm*1.27mm Pitch,2x12PIN,30U GOLD, | Amphenol Commercial (Amphenol CS) G22C243000DEU RoHS: Not Compliant Min Qty: 9300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ | |
DISTI #
AMLG22C243000DEU
|
Heilind Electronics | IDC SOCKET 1.27MM1.27MM PITCH, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG22C243000DEU
|
Interstate Connecting Components | IDC SOCKET 1.27MM1.27MM PITCH, | 0 |
|
Buy Now |