Part Details for G2302 by LGE
Overview of G2302 by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430G2302IPW14R | Texas Instruments | MSP430G2x32, MSP430G2x02 Mixed Signal Microcontroller 14-TSSOP -40 to 85 | |
MSP430G2302IPW1EP | Texas Instruments | Enhanced Product Mixed Signal Microcontroller 14-TSSOP -40 to 85 | |
MSP430G2302IPW14 | Texas Instruments | MSP430G2x32, MSP430G2x02 Mixed Signal Microcontroller 14-TSSOP -40 to 85 |
Price & Stock for G2302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 2.1A 45m4.5V3.6A 350mW 950mV50uA 1 N-Channel SOT-23 MOSFETs ROHS | 2390 |
|
$0.0231 / $0.0434 | Buy Now |