Part Details for G2304 by Godford Semiconductors
Overview of G2304 by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 3.6A 1.7W 58m10A3.6A 2.2V250uA 1 N-Channel SOT-23 MOSFETs ROHS | 1630 |
|
$0.0162 / $0.0324 | Buy Now |