Part Details for G230P06K by Godford Semiconductors
Overview of G230P06K by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G230P06K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 60A 17m10V 4V 1PCSPChannel TO-252 MOSFETs ROHS | 1227 |
|
$0.2029 / $0.3834 | Buy Now |